Texas Instruments SNJ54HC00W

Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CFP -55 to 125
$ 36.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54HC00W.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Download Texas Instruments SNJ54HC00W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.325
$ 34.6
$ 34.6
Stock
39,260
25,876
25,876
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Propagation Delay
23 ns
135 ns
135 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74HC03D
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with open-drain outputs 14-SOIC -40 to 85
Texas InstrumentsSN74HC03DR
HC NAND Gate 23ns@6V 50pF Open Drain SOIC-14 SMD, Adhesive Mount 8.65mm × 3.91mm × 1.58mm
Texas InstrumentsSN74HC03PWR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with open-drain outputs 14-TSSOP -40 to 85
Nexperia74HC20PW,118
NAND Gate HC, 15ns@6V, 50pF, 2V-6V, 5.2mA, TSSOP-14, SMD, Adhesive Mount, 5.1mm × 4.5mm × 950μm
74HC Series Quad 2-Input NAND Schmitt Trigger - SOIC-14
NAND Gate HC, 21ns@6V, 50pF, 2V-6V, 5.2mA, TSSOP-14, SMD, Adhesive Mount, 5mm × 4.4mm × 900μm

Descriptions

Descriptions of Texas Instruments SNJ54HC00W provided by its distributors.

Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CFP -55 to 125
NAND Gate 4-Element 2-IN CMOS 14-Pin CFPAK Tube
90ns 1 2 4 2V 6V 5.2mA NAND HC -5.2mA CFP-14 9.21mm*6.29mm*1.59mm
Quadruple 2-Input Positive-NAND Gates 14-CFP -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.