Texas Instruments SN74HC03D

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with open-drain outputs 14-SOIC -40 to 85
$ 0.595
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC03D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

element14 APAC

SHENGYU ELECTRONICS

iiiC

Verical

Inventory History

3 month trend:
-0.73%

CAD Models

Download Texas Instruments SN74HC03D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.595
$ 0.159
$ 0.159
Stock
297,614
695,536
695,536
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
23 ns
36 ns
36 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5 µA
5.2 mA
5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74HC132D
4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-SOIC -40 to 85
Texas InstrumentsSN74HC132DR
4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-SOIC -40 to 85
Texas InstrumentsSN74HC132DE4
4-ch, 4-input, 2-V to 6-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85
IC GATE NAND 4CH 2-INP 14SOIC / NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC
74HC Series Quad 2-Input NAND Schmitt Trigger - SOIC-14
IC GATE NAND 4CH 2-INP 14-SOIC / NAND Gate 4-Element 2-IN CMOS 14-Pin SOP W T/

Descriptions

Descriptions of Texas Instruments SN74HC03D provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with open-drain outputs 14-SOIC -40 to 85
NAND 74HC03 EAR99 74HC logic gate circuit 23ns @ 6V 50pF 1.75mm - 5.2mA 6V
Quad 2-Input Nand Gate O.d. Rohs Compliant: Yes
NAND Gate 4 Element 2 Input CMOS 14-Pin SOIC Tube
NAND Gate HC, 23ns@6V,50pF, Open Drain, 1, 2, 4, 4, 2V, 6V, 5.2mA, -5.2mA, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
QUADRUPLE 2-INPUT POSITIVE-NAND GATE WITH OPEN-DRAIN OUTPUT
Logic IC Operating temperature: -40...+85 °C Series: SN74HC03 Function: Quad / 2-Input / NAND Manufacturer: Texas Instruments Package: SOIC-14 Technology: HC
IC, QUAD 2INPUT NAND, SMD, 74HC03; Famille Logique/ Numéro de base: 74HC03; Type de logique: NON-ET; Courant, sortie: 5.2mA; Nombre d'entrées: 2; Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de boîtier
IC, QUAD 2INPUT NAND, SMD, 74HC03; Logic Family / Base Number:74HC03; Logic Type:NAND; Output Current:5.2mA; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74HC; Logic IC Base Number:7403; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:7403; Logic IC Base Number:7403; Logic IC Function:2 Input + NAND Gate; Operating Temperature Range:-40°C to +85°C; Output Current Max:4mA; Supply Voltage:5V; Supply Voltage Range:2V to 6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74HC03D
  • SN74HC03D .
  • SN74HC03D ..
  • SN74HC03D.