Texas Instruments SN74HC03DR

HC NAND Gate 23ns@6V 50pF Open Drain SOIC-14 SMD, Adhesive Mount 8.65mm × 3.91mm × 1.58mm
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC03DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

element14 APAC

HQonline

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-10.32%

CAD Models

Download Texas Instruments SN74HC03DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.148
$ 0.148
Stock
542,105
647,052
647,052
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
23 ns
36 ns
36 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5 µA
5.2 mA
5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74HC132D
4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-SOIC -40 to 85
Texas InstrumentsSN74HC132DR
4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-SOIC -40 to 85
Texas InstrumentsSN74HC132DE4
4-ch, 4-input, 2-V to 6-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85
IC GATE NAND 4CH 2-INP 14SOIC / NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC
74HC Series Quad 2-Input NAND Schmitt Trigger - SOIC-14
IC GATE NAND 4CH 2-INP 14-SOIC / NAND Gate 4-Element 2-IN CMOS 14-Pin SOP W T/

Descriptions

Descriptions of Texas Instruments SN74HC03DR provided by its distributors.

HC NAND Gate 23ns@6V 50pF Open Drain SOIC-14 SMD, Adhesive Mount 8.65mm × 3.91mm × 1.58mm
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with open-drain outputs 14-SOIC -40 to 85
QUAD NAND GATE, 2I/P, SOIC-14, FULL REEL
LOGIC, NAND GATE, QUAD, 2 I/P, SOIC-14
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
QUADRUPLE 2-INPUT POSITIVE-NAND GATE WITH OPEN-DRAIN OUTPUT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.