Texas Instruments SNJ54AS652JT

Octal Bus Transceivers And egisters With 3-State Outputs 24-CDIP -55 to 125
$ 48.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54AS652JT.

Texas Instruments

Datasheet33 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Sierra IC

CAD Models

Download Texas Instruments SNJ54AS652JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 48.998
$ 4.275
$ 4.275
Stock
21,736
263,791
263,791
Authorized Distributors
0
2
2
Case/Package
CDIP
PDIP
PDIP
Number of Pins
24
24
24
Logic Function
Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
-
1
1
Number of Bits per Element
-
8
8
Low Level Output Current
-
48 mA
48 mA
High Level Output Current
-
24 mA
24 mA
Propagation Delay
-
9 ns
9 ns
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSNJ54ABT646AJT
Octal Bus Transceivers And egisters With 3-State Outputs 24-CDIP -55 to 125
Texas InstrumentsSN54ALS652JT
Octal Bus Transceivers And egisters With 3-State Outputs 24-CDIP -55 to 125
Texas InstrumentsCD54HC646F3A
High Speed CMOS Logic Octal Inverting Bus Transceiver with 3-State Outputs 24-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SNJ54AS652JT provided by its distributors.

Octal Bus Transceivers And egisters With 3-State Outputs 24-CDIP -55 to 125
1 8 4.5V 5.5V 32mA Non-Inverting,Transceiver 12mA CDIP-24 5.08mm
Bus XCVR Single 8-CH 3-ST 24-Pin CDIP Tube
OCTAL BUS TRANSCEIVERS AND REGIS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.