Texas Instruments SN74AS652NT

Octal Bus Transceivers/Registers With 3-State Outputs 24-PDIP 0 to 70
$ 4.275

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS652NT.

Texas Instruments

Datasheet33 pages15 years ago
Datasheet33 pages18 years ago

Newark

Arrow Electronics

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS652NT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.275
$ 34.39
$ 34.39
Stock
247,983
189,454
189,454
Authorized Distributors
2
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
AND, Inverting, Transceiver
AND, Inverting, Transceiver
Number of Circuits
8
1
1
Number of Inputs
-
-
-
Propagation Delay
9 ns
9 ns
9 ns
Low Level Output Current
48 mA
48 mA
48 mA
High Level Output Current
24 mA
48 mA
48 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
52 mA
-
-

Related Parts

Texas InstrumentsSN74AS648NT
Octal Bus Transceivers/Registers With 3-State Outputs 24-PDIP 0 to 70
Texas InstrumentsSN74BCT2245N
Octal Bus Transceivers With Series Damping Resistors 20-PDIP 0 to 70
Texas InstrumentsSN74ALS620AN
Inverting Transceiver, Tri-State, 1-Ch, 8-Bit, 4.5V-5.5V, 24mA/15mA, PDIP-20, TH, 24.33mm × 6.35mm × 4.57mm

Descriptions

Descriptions of Texas Instruments SN74AS652NT provided by its distributors.

Octal Bus Transceivers/Registers With 3-State Outputs 24-PDIP 0 to 70
Non-inverting Tristate 1 8 4.5V 5.5V 48mA Non-Inverting,Transceiver 15mA PDIP-24 Through hole mounting 31.64mm*6.73mm*4.57mm
Tube SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA NICKEL PALLADIUM GOLD 74AS logic buffer 15mA 48mA 9ns 2.54mm 5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AS652-NT