Texas Instruments CD54HC646F3A

High Speed CMOS Logic Octal Inverting Bus Transceiver with 3-State Outputs 24-CDIP -55 to 125
$ 49.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HC646F3A.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Download Texas Instruments CD54HC646F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 49.93
$ 28.29
Stock
66,154
106,334
Authorized Distributors
1
1
Case/Package
CDIP
PDIP
Number of Pins
24
24
Logic Function
Transceiver
Transceiver
Number of Elements
1
1
Number of Bits per Element
-
-
Low Level Output Current
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
Propagation Delay
330 ns
220 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Texas Instruments5962-8688501JA
High Speed CMOS Logic Octal Inverting Bus Transceiver with 3-State Outputs 24-CDIP -55 to 125
Texas InstrumentsSNJ54HC245J
Bus Transceiver, HC/UH Series, 8-Func, 8-Bit, True Output, CMOS, CDIP20
Texas Instruments8408501RA
Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD54HC646F3A provided by its distributors.

High Speed CMOS Logic Octal Inverting Bus Transceiver with 3-State Outputs 24-CDIP -55 to 125
Registered Bus Transceiver, HC/UH Series, 8-Func, 8-Bit, True Output, CMOS, CDIP24
8mA 1 2V 6V 7.8mA Bus Transceiver,Register 7.8mA DIP 31.75mm*14.85mm*4mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.