Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN54ALS652JT

Octal Bus Transceivers And egisters With 3-State Outputs 24-CDIP -55 to 125
$ 46.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54ALS652JT.

Texas Instruments

Datasheet33 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages27 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN54ALS652JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 46.243
$ 3.69
$ 3.69
Stock
103,138
155,605
155,605
Authorized Distributors
1
2
2
Case/Package
CDIP
PDIP
PDIP
Number of Pins
24
24
24
Logic Function
Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Low Level Output Current
-
24 mA
24 mA
High Level Output Current
-
-15 mA
-15 mA
Propagation Delay
40 ns
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas Instruments5962-8995601LA
Octal egistered Bus Transceivers with 3-State Outputs 24-CDIP -55 to 125
Texas InstrumentsSNJ54LS645J
Non-Inverting Tri-State 1 4.5V 5.5V 12mA Bus Transceiver 12mA DIP TH 3.56mm H
Texas InstrumentsSNJ54LS245J
Bus Transceiver -12mA, Non-Inverting, Tri-State, 1-Ch, 4.5V-5.5V, 95mA/12mA, DIP, TH, 5.08mm H

Descriptions

Descriptions of Texas Instruments SN54ALS652JT provided by its distributors.

Octal Bus Transceivers And egisters With 3-State Outputs 24-CDIP -55 to 125
Bidirectional RoHS Compliant Contains Lead POSITIVE EDGE logic receiver 125C 50pF 5V 5.08mm
Non-inverting Tristate 1 4.5V 5.5V 12mA Bus Transceiver,Register 12mA DIP Through hole mounting 5.08mm(height)
Bus XCVR Single 8-CH 3-ST 24-Pin CDIP Tube
OCTAL BUS TRANSCEIVERS AND REGIS
54ALS652 OCTAL BUS TRANSCEIVERS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.