Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SNJ54AHCT86FK

IC Gate Xor 4CH 2-INP 20LCCC Xor (exclusive Or) IC 4 Channel 20-LCCC (8.89X8.89)
$ 25.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54AHCT86FK.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Datasheet31 pages12 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SNJ54AHCT86FK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.204
$ 18.53
Stock
79,359
120,767
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
20
20
Logic Function
XOR
XOR
Number of Circuits
-
-
Number of Inputs
-
-
Propagation Delay
10 ns
10 ns
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas Instruments5962-9681701Q2A
Military 4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs
Texas InstrumentsSN74AHCT86N
IC GATE XOR 4CH 2-INP 14DIP XOR (Exclusive OR) IC 4 Channel 14-PDIP
Texas InstrumentsSN74AHCT86DR
IC GATE XOR 4CH 2-INP 14SOIC XOR (Exclusive OR) IC 4 Channel 14-SOIC
XOR (Exclusive OR), Quad, 2 Input, 14 Pins, DHVQFN, 74AHCT86
OR XOR 74AHCT86 e4 74AHCT logic gate circuit 8.8ns @ 5V 50pF 8.65mm 8mA 8mA 2V
74AHCT Series 5 V High Speed Si-Gate Quad 2-Input EXCLUSIVE-OR Gate - TSSOP-14

Descriptions

Descriptions of Texas Instruments SNJ54AHCT86FK provided by its distributors.

IC GATE XOR 4CH 2-INP 20LCCC XOR (Exclusive OR) IC 4 Channel 20-LCCC (8.89x8.89)
Military 4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 20-LCCC -55 to 125
XOR Gate 4-Element 2-IN CMOS 20-Pin CLLCC Tube
XOR AHCT Logic, 8.8ns@5V, 4.5V-5.5V, 8mA, LLCC, SMD, 2.03mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.