Texas Instruments SN74AHCT86N

Push-Pull XOR AHCT 8mA PDIP-14 TH 19.3mm × 6.35mm × 4.57mm 8.8ns@5V, 50pF 4.5V 5.5V 1 2 4 4
$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT86N.

Texas Instruments

Datasheet31 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1.51%

CAD Models

Download Texas Instruments SN74AHCT86N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.41
$ 13.321
$ 13.321
Stock
117,508,229
141,082
141,082
Authorized Distributors
5
0
0
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
XOR
XOR
XOR
Number of Circuits
4
-
-
Number of Inputs
2
-
-
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT86N.

Related Parts

Texas InstrumentsSN74AHCT32N
OR Gate AHCT, Push-Pull, 7.9ns@5V,50pF, 4.5V-5.5V, 8mA, PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm
Texas InstrumentsSN74ACT32N
Quad 2-Input Positive-Or Gate Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ACT32N.
Texas InstrumentsSN74AHC32N
AHC OR Gate, Push-Pull, 7.5ns@5V, 50pF, 2V-5.5V, 8mA, PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm
ACT SERIES QUAD 2-INPUT XOR GATE PDIP14
Lead Free OR Gate Through Hole RoHS Compliant OR Gate Inverter IC 50pF -40C~85C 2V 24mA 24mA
OR 74ACT32 e0 74ACT logic gate circuit 9ns @ 5V 50pF 18.86mm 24mA 24mA 5.5V

Descriptions

Descriptions of Texas Instruments SN74AHCT86N provided by its distributors.

Push-Pull XOR AHCT 8mA PDIP-14 TH 19.3mm × 6.35mm × 4.57mm 8.8ns@5V,50pF 4.5V 5.5V 1 2 4 4
AHCT/VHCT/VT SERIES QUAD 2-INPUT XOR GATE PDIP14
QUADRUPLE 2-INPUT EXCLUSIVE-OR GATES | IC GATE XOR 4CH 2-INP 14DIP
Logic, Quad 2-In Ex-Or Gate, 14Dip; |Texas Instruments SN74AHCT86N
4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-PDIP -40 to 125
XOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
IC,SN74AHCT86N,DIP-14 QUAD 2-INPUT OR GATE
LOGIC, QUAD 2-IN EX-OR GATE, 14DIP; Famille Logique/ Numéro de base: 74AHCT86; Type de logique: XOR; Courant, sortie: 8mA; Nombre d'entrées: 2; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boîti
LOGIC, QUAD 2-IN EX-OR GATE, 14DIP; Logic Family / Base Number:74AHCT86; Logic Type:XOR; Output Current:8mA; No. of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:14Pins; Logic IC Family:74AHCT; Logic IC Base Number:7486; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:7486; Logic IC Base Number:7486; Logic IC Function:Quad 2-Input Exclusive-OR Gate; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT86N .