Texas Instruments SNJ54ACT573W

Octal D-type Transparent Latches With 3-State Outputs 20-CFP -55 to 125
$ 29.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54ACT573W.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages15 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments SNJ54ACT573W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.805
$ 32.64
Stock
143,705
17
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
20
20
Logic Function
-
-
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
13.5 ns
13.5 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD74ACT273M
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC Tube
Texas InstrumentsCD74ACT573E
Octal Non-Inverting Transparent Latches with 3-State Outputs 20-PDIP -55 to 125
Texas InstrumentsCD74ACT273M96
D Flip-Flop, ACT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Latch Transparent 3-ST 8-CH D-Type Automotive 20-Pin SOIC W Tube / IC BUFF DVR TRI-ST OCTAL 20SOIC

Descriptions

Descriptions of Texas Instruments SNJ54ACT573W provided by its distributors.

Octal D-type Transparent Latches With 3-State Outputs 20-CFP -55 to 125
Latch Transparent 3-ST 8-CH D-Type 20-Pin CFPAK Tube
4mA 13.5ns 4.5V 5.5V 24mA ACT 24mA CFP-20 2.45mm
54ACT573 OCTAL D-TYPE TRANSPAREN / Channel IC
ACT SERIES 8-BIT DRIVER TRUE OUTPUT CDFP20
IC D-TYPE TRANSP SGL 8:8 20CFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.