Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN75LVDS84DGGR

0 4 3V 31MHZ 14.2NS 3.6V 68MHZ Lvttl 163MBPS TSSOP-48 SMD Mount,glue Mount 12.5MM*6.1MM*1.15MM
$ 3.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LVDS84DGGR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago
Datasheet13 pages28 years ago

iiiC

Inventory History

3 month trend:
-4.79%

CAD Models

Download Texas Instruments SN75LVDS84DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.15
$ 3.747
$ 3.747
Stock
805,133
319,768
319,768
Authorized Distributors
2
5
5
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
-10 °C
-10 °C
Mount
-
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsDS90C363BMTX/NOPB
+3.3V Programmable LVDS Transmitter 18-Bit Flat Panel Display (FPD) Link - 65MHz 48-TSSOP -10 to 70
Texas InstrumentsDS90CF363BMT/NOPB
LVDS, 21 Ch, 3 V, 3.6 V CMOS/TTL, -0.1V, 100mV, 1.3Gbps, TSSOP-48, SMD, 12.5mm × 6.1mm × 900μm
Texas InstrumentsDS90C363BMT/NOPB
LVDS TRANSMITTER, TSSOP-48; DEVICE TYPE: ; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments SN75LVDS84DGGR provided by its distributors.

0 4 3V 31MHz 14.2ns 3.6V 68MHz LVTTL 163Mbps TSSOP-48 SMD mount,glue mount 12.5mm*6.1mm*1.15mm
LVDS Transmitter 0.454V 48-Pin TSSOP T/R / IC FLATLINK(TM) XMITTER 48-TSSOP
EAR99 75LVDS84 Tape & Reel (TR) LVDS interface receiver 3.3V 0.00002A 200.601226mg 14.2ns
FlatLink™ Transmitter 48-TSSOP 0 to 70
Line Driver, 4 Func, 4 Driver, CMOS, PDSO48
IC REG LINEAR 3.3V 400MA SOT23-5
Display Interface FlatLink Transmitter
SN75LVDS84 FLATLINK, TRANSMITTER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.