Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN75LVDS82DGG

125mA TTL 5 0 3V 31MHz 3.6V 68MHz LVDS -0.1V 100mV 1.904Gbps TSSOP-56 SMD mount 1.2mm(height)
$ 3.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LVDS82DGG.

Farnell

Datasheet18 pages13 years ago
Datasheet17 pages15 years ago
Datasheet20 pages11 years ago

Texas Instruments

Mouser

Newark

iiiC

Inventory History

3 month trend:
-43.68%

CAD Models

Download Texas Instruments SN75LVDS82DGG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.833
$ 3.89
$ 3.89
Stock
402,250
395,285
395,285
Authorized Distributors
4
2
2
Interface
-
-
-
Max Supply Voltage
3.6 V
-
-
Min Supply Voltage
3 V
-
-
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Mount
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsDS90CF384MTDX/NOPB
+3.3V LVDS eceiver 24-Bit Flat Panel Display (FPD) Link-65 MHz 56-TSSOP -40 to 85
Texas InstrumentsDS90CF384AMTD/NOPB
+3.3V LVDS eceiver 24-Bit Flat Panel Display (FPD) Link - 65MHz 56-TSSOP -10 to 70
Texas InstrumentsDS90CF384AMTDX/NOPB
+3.3V LVDS eceiver 24-Bit Flat Panel Display (FPD) Link - 65MHz 56-TSSOP -10 to 70

Descriptions

Descriptions of Texas Instruments SN75LVDS82DGG provided by its distributors.

125mA TTL 5 0 3V 31MHz 3.6V 68MHz LVDS -0.1V 100mV 1.904Gbps TSSOP-56 SMD mount 1.2mm(height)
EAR99 75LVDS82 Tube LVDS interface receiver 3.3V 0.00002A 233.288226mg 238Mbps
Infrared Receiver, Flatlinkt, 3 V, 3.6 V Rohs Compliant: Yes
FlatLink™ Receiver 56-TSSOP 0 to 70
LVDS Receiver 1904Mbps 56-Pin TSSOP Tube
FLATLINK (TM) RECEIVER, TSSOP <AZ
IC REG SWTCHD CAP 3.3V 20HTSSOP
IC, FLATLINK(TM) RCVR 56-TSSOP
Display Interface FLATLINK RECEIVER
1C, FLATLINK TRANSMITTER ((NS))
IC, FLATLINK(TM) RCVR 56-TSSOP; Fréquence porteuse: -; Gamme de transmission: -; Directivité: -; Tension, alimentation max..: 3.6V; Tension, alimentation min.: 3V; Température d'utilisation min: 0°C; Température de fonctionnem

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75LVDS82DGG.
  • SN75LVDS82DGG..