Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN75LVDS391DR

EAR99 75LVDS391 Tape & Reel (TR) LVDS interface driver 3.3V 0.00002A 155.100241mg 2.9ns
$ 1.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LVDS391DR.

Texas Instruments

Datasheet40 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages17 years ago

SHENGYU ELECTRONICS

Mouser

Sierra IC

iiiC

Inventory History

3 month trend:
-0.15%

CAD Models

Download Texas Instruments SN75LVDS391DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.466
$ 2.227
Stock
305,824
162,216
Authorized Distributors
3
5
Interface
-
-
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Max Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN65LVDS391D
Texas Instruments Quadruple LVDS Receiver, 4Driver, 630Mbps, LVTTLInput, LVDSoutput
Texas InstrumentsSN65LVDT390D
18mA LVTTL 4 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 200Mbps SOIC-16 SMD mount
Texas InstrumentsSN65LVDS390D
18mA LVTTL 4 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 200Mbps SOIC-16 SMD mount
MaxLinearSP26LV432CN-L
R-PDSO-G16 Tube RS422RS485 EIA-422 interface transceiver 60mV 9.9mm 35ns 50Mbps
Analog DevicesADN4666ARZ
Receiver, 400Mbps, 3.3V, Nsoic; |Analog Devices, Inc. ADN4666ARZ
Analog DevicesADN4668ARZ
Line Receiver, Lvds, 4Receiver, Nsoic; |Analog Devices, Inc. ADN4668ARZ

Descriptions

Descriptions of Texas Instruments SN75LVDS391DR provided by its distributors.

EAR99 75LVDS391 Tape & Reel (TR) LVDS interface driver 3.3V 0.00002A 155.100241mg 2.9ns
26mA LVDS 0 4 3V 3.6V LVTTL 630Mbps SOIC-16 SMD mount,glue mount
HIGH-SPEED DIFFERENTIAL LINE DRIVER Line Driver, 4 Func, 4 Driver, CMOS, PDSO16
Quad LVDS driver 16-SOIC 0 to 70
LVDS Driver 630Mbps 0.454V 16-Pin SOIC T/R
LVDS/M-LVDS/ECL/CML Quad LVDS Transmitter

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.