Texas Instruments SN75LP196DWR

IC LOW RS-232 DRVR/REC 20-SOIC / Quint Transmitter Triple Receiver RS-232 20-Pin SOIC T/R
$ 1.283

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LP196DWR.

Texas Instruments

Datasheet14 pages15 years ago

Mouser

iiiC

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75LP196DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.283
$ 29.71
$ 29.71
Stock
167,027
210,543
210,543
Authorized Distributors
2
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Receiver
-
-
Interface
-
RS-232
RS-232
Number of Drivers
5
5
5
Number of Receivers
3
3
3
Data Rate
256 kbps
230.4 kbps
230.4 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Related Parts

Analog DevicesMAX3186CWP+
Quint Transmitter Triple Receiver RS-232 20-Pin SOIC W
Texas InstrumentsGD75323DW
5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output 20-SOIC 0 to 70
Texas InstrumentsSN75196DW
EAR99 SN75196 Tube RS232 interface transceiver -9V 32mA 500.709277mg 120kbps
Texas InstrumentsGD75323DWR
5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output 20-SOIC 0 to 70
Analog DevicesADM207EARZ-REEL
Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W T/R / IC TXRX RS232 5DVR/3REC 24SOIC
Analog DevicesADM207EAR-REEL
Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments SN75LP196DWR provided by its distributors.

IC LOW RS-232 DRVR/REC 20-SOIC / Quint Transmitter Triple Receiver RS-232 20-Pin SOIC T/R
Low-Power Multiple RS-232 Drivers And Receivers 20-SOIC 0 to 70
RS232 Transceiver IC; Supply Current:1mA; Supply Voltage Min:5V; Supply Voltage Max:12V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.