Texas Instruments GD75323DW

5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output 20-SOIC 0 to 70
$ 1.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments GD75323DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Sierra IC

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments GD75323DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.158
$ 1.018
$ 1.018
Stock
310,417
442,295
442,295
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
5
5
5
Number of Receivers
3
3
3
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75196DW
Multiple S-232 Driver And eceiver 20-SOIC 0 to 70
Texas InstrumentsSN75196DWR
Multiple RS-232 Driver And Receiver 20-SOIC 0 to 70
Texas InstrumentsSN75C1154DWR
Quadruple Low-Power Drivers/Receivers 20-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments GD75323DW provided by its distributors.

5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output 20-SOIC 0 to 70
Quint Transmitter Triple Receiver RS-232 20-Pin SOIC Tube
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BIPolar, PDSO20
RS-232 Interface ICs Mult RS232 Driver
IC TRANSCEIVER FULL 5/3 20SOIC
MULTIPLE RS232 DRIVERS AND RECEIVERS
RS232 Transceiver IC; Supply Current:32mA; Supply Voltage Min:5V; Supply Voltage Max:12V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.