Texas Instruments SN75976A1DLRG4

9-Channel Differential Transceiver 56-SSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75976A1DLRG4.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages17 years ago

Mouser

iiiC

CAD Models

Download Texas Instruments SN75976A1DLRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.948
$ 21.948
Stock
41,302
199,498
199,498
Authorized Distributors
0
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
9
9
9
Number of Receivers
9
9
9
Data Rate
20 Mbps
20 Mbps
20 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsSN75976A2DL
9-channel differential transceiver 56-SSOP
Texas InstrumentsSN75976A2DLR
9-channel differential transceiver 56-SSOP
Texas InstrumentsSN75LBC968DL
9-channel bus transceiver with active termination 56-SSOP 0 to 70

Descriptions

Descriptions of Texas Instruments SN75976A1DLRG4 provided by its distributors.

9-Channel Differential Transceiver 56-SSOP
RS-485 Interface ICs 9-Channel Diff Transceiver
Nine Transmitter/Receiver RS-485 56-Pin SSOP T/R
IC TXRX RS422/RS485 9/9 56SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.