Texas Instruments SN75LBC775DW

IC APPLE/LOCALTALK TRANS 20-SOIC / Dual Transmitter/Receiver RS-422/RS-423 20-Pin SOIC Tube
$ 2.014

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LBC775DW.

Texas Instruments

Datasheet14 pages18 years ago

DigiKey

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75LBC775DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.014
$ 2.52
Stock
195,858
251,443
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Transceiver
Transceiver
Interface
-
-
Number of Drivers
1
2
Number of Receivers
2
2
Data Rate
1 Mbps
1 Mbps
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Related Parts

ICL3232 Series 250 kbps 5.5 V RS-232 Dual Transmitter/Receiver - SOIC-16
RenesasHIN232IBZ
HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16W
RenesasHIN202CBNZ
HIN202 Series 120 kbps 5 V Dual RS-232 Transmitter and Receiver - SOIC-16
Texas InstrumentsISO15DWR
1-Mbps, half-duplex, isolated RS-485 & RS-422 transceiver 16-SOIC -55 to 125
Texas InstrumentsISO35DWR
1-Mbps, full-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -55 to 125
Texas InstrumentsSN65MLVD206DR
e4 65MLVD206 Tape & Reel (TR) LVDS Multipoint interface driver 3.3V 24mA 72.603129mg 6ns

Descriptions

Descriptions of Texas Instruments SN75LBC775DW provided by its distributors.

IC APPLE/LOCALTALK TRANS 20-SOIC / Dual Transmitter/Receiver RS-422/RS-423 20-Pin SOIC Tube
Line Circuit Interface ICs Sngl Chip AppleTalk LocalTalk Transceivr
AppleTalk 4.75V 5.25V 1Mbps SOIC-20 SMD mount
IC TRANSCEIVER FULL 2/2 20SOIC
Line Receiver IC; Leaded Process Compatible:Yes; No. of Drivers:2; No. of Pins:20; No. of Receivers:2; Package/Case:20-SOIC; Peak Reflow Compatible (260 C):Yes; Supply Voltage:5V; Driver Case Style:SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.