Texas Instruments SN75LBC179AP

Low-Power Differential Line Driver and eceiver Pairs 8-PDIP 0 to 70
$ 5.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LBC179AP.

Farnell

Datasheet18 pages11 years ago

Texas Instruments

Arrow Electronics

Newark

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75LBC179AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.2
$ 3.496
$ 3.496
Stock
335,659
251,790
251,790
Authorized Distributors
3
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-485
RS-485
RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
30 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN65LBC179P
Low-Power Differential Line Driver And eceiver Pair 8-PDIP -40 to 85
Texas InstrumentsSN65LBC176AP
EAR99 65LBC176 Tube RS422RS485 interface receiver 5V 15mA 440.409842mg 20ns
Analog DevicesADM1485JNZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin PDIP, Tube
Analog DevicesADM1485ANZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Texas InstrumentsSN65LBC176P
Differential Bus Transceiver 8-PDIP -40 to 85
Analog DevicesADM485JNZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube

Descriptions

Descriptions of Texas Instruments SN75LBC179AP provided by its distributors.

Low-Power Differential Line Driver and eceiver Pairs 8-PDIP 0 to 70
EAR99 75LBC179 Tube RS422RS485 interface driver 5V 15mA 440.409842mg 20ns
IC, TRANSCEIVER TIA/EIA; Device Type:Line Driver / Receiver; Interface Type:RS485; No. of Drivers:1; Supply Voltage Range:4.75V to 5.25V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Data Rate:30Mbps; Interface:TIA / EIA-485-A; Line / Bus Driver / Receiver / Transceiver Type:TIA/EIA-422B & TIA/EIA-485A; Package / Case:50-DIP; Supply Current:8.5mA; Supply Voltage Max:5V; Supply Voltage Min:4.75V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75LBC179AP.