Texas Instruments SN75LBC175DR

Quadruple Low-Power Differential Line Receiver 16-SOIC 0 to 70
$ 3.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LBC175DR.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-99.85%

CAD Models

Download Texas Instruments SN75LBC175DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.84
$ 2.438
Stock
260,065
234,078
Authorized Distributors
1
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Receiver
Receiver
Interface
-
RS-422, RS-485
Number of Drivers
-
-
Number of Receivers
4
4
Data Rate
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN65175DR
Quad Receiver RS-422/RS-423/RS-485 16-Pin SOIC T/R / IC QUAD DIFF LINE RCVR 16-SOIC
Texas InstrumentsSN65175D
EAR99 SN65175 Tube RS422RS423RS485 interface driver 5V 70mA 141.690917mg 35ns
Texas InstrumentsSN65LBC175DW
Quadruple Low-Power Differential Line eceiver 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN75LBC175DR provided by its distributors.

Quadruple Low-Power Differential Line Receiver 16-SOIC 0 to 70
RS-485 Interface ICs Quadruple Low-Power Diff Line Receiver
RS422/RS423/RS485 RECEIVER, 5.25V, SOIC-16, FULL REEL
Quad Receiver RS-422/RS-423/RS-485 16-Pin SOIC T/R
Receivers 0/4 SOP-16 RS-485/RS-422 ICs ROHS
IC DIFF LINE RCVR QUAD LP 16SOIC
IC RS232 LINE DVR/RCVR 16-SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.