Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX1487CPA+

Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
$ 4.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1487CPA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

TME

ShanghaiCT

Inventory History

3 month trend:
-26.57%

CAD Models

Download Analog Devices MAX1487CPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX481CPA+
MAX481 Series 2.5 Mbps 5.25 V Half-Duplex RS-485/RS-422 Transceiver - PDIP-8
Texas InstrumentsDS485N
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube
Analog DevicesMAX485CPA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N / IC TXRX RS485/RS422 LOWPWR 8-DIP
Analog DevicesMAX3082CPA+
Single Transmitter/Receiver RS-422/RS-485, 8-Pin PDIP, Tube
Texas InstrumentsDS3695N
Single Transmitter/Receiver, RS-422/RS-485, 8-Pin PDIP, Rail
Analog DevicesLTC1483IN8#PBF
IC TXRX RS485 LOW EMI LOPWR 8DIP / Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices MAX1487CPA+ provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Ic, Tranceiver Rs-485/Rs-422, Dip8; |Maxim Integrated / Analog Devices MAX1487CPA+
Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers
MAX1487 Series 2.5 kbps 12V Half-Duplex Through Hole RS 485 Transceiver - PDIP-8
EAR99 MAX1487 Tube RS422RS485 interface receiver 5V 0.000002A 4.45mm 200ns
IC, TRANCEIVER RS-485/RS-422, DIP8; Device Type:Line Driver / Receiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers;
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
IC, TRANCEIVER RS-485/RS-422, DIP8; Device Type: Line Driver / Receiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Driver Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; IC Generic Number: MAX1487; SVHC: No SVHC (15-Jun-2015); Base Number: 1487; Data Rate: 2.5Mbps; Line, Bus Drive, Receive, Transceiver Type: Transceiver; Operating Temperature Range: 0°C to +70°C; Supply Current: 300µA; Supply Voltage Range: 4.75V to 5.25V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1487CPA+.