Texas Instruments SN75HVD11DR

EAR99 75HVD11 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 15.5mA 72.603129mg 70ns
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75HVD11DR.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Datasheet28 pages13 years ago
Datasheet28 pages15 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

iiiC

HQonline

CAD Models

Download Texas Instruments SN75HVD11DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.681
$ 1.681
Stock
268,285
637,796
637,796
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Related Parts

Analog DevicesADM3485EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE)
Analog DevicesADM3485EARZ-REEL
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE)
Analog DevicesADM3485EAR-REEL7
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Texas InstrumentsSN65HVD11DR
IC RS485 TRANSCEIVER 3.3V 8-SOIC / Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Texas InstrumentsSN65HVD11QDR
EAR99 65HVD11 Tape & Reel (TR) RS422RS485 interface driver 3.3V 15.5mA 72.603129mg 70ns
Texas InstrumentsSN65HVD11D
Single Transmitter/Receiver RS-485 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments SN75HVD11DR provided by its distributors.

EAR99 75HVD11 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 15.5mA 72.603129mg 70ns
RS-485 Interface ICs 3.3V Differential Transceivers
3.3-V differential transceiver 8-SOIC 0 to 70
Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
transceiver 10Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
IC TXRX RS422/RS485 10MBPS 8SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.