Texas Instruments SN65HVD11D

Single Transmitter/Receiver RS-485 8-Pin SOIC Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD11D.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Datasheet28 pages13 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago
Datasheet8 pages22 years ago

Newark

HQonline

Farnell

TME

Inventory History

3 month trend:
-99.56%

CAD Models

Download Texas Instruments SN65HVD11D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.96
$ 1.96
Stock
229,416
539,301
539,301
Authorized Distributors
0
0
0
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
10 Mbps
10 Mbps
10 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Half Duplex
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD11D.

Related Parts

Analog DevicesADM3485EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE)
Analog DevicesADM3485ARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube / IC TXRX RS-485 HS 3.3V 8-SOIC
Texas InstrumentsSN75HVD11D
RS-485 TRANSCEIVER, 3.6V, SOIC-8; DEVICE; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Analog DevicesADM3490EARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Texas InstrumentsSN75HVD11DG4
IC TRANSCEIVER HALF 1/1 8SOIC / 1/1 Transceiver Half RS422, RS485 8-SOIC
Texas InstrumentsSN75HVD12DR
EAR99 75HVD12 Tape & Reel (TR) RS422RS485 interface receiver 3.3V 15.5mA 72.603129mg 70ns

Descriptions

Descriptions of Texas Instruments SN65HVD11D provided by its distributors.

Single Transmitter/Receiver RS-485 8-Pin SOIC Tube
Logic IC Operating temperature: -40...+85 °C Series: SN65HVD11 Function: 3-State / Bus / Transceiver Manufacturer: Texas Instruments Package: SOIC-8 Technology: HVD
RS485 DIFFERENTIAL TRANS, 65HVD11; Type de circuit: Driver / Récepteur de ligne; Type d'interface CI: RS485; Nombre de drivers: 1Driver(s); Nombre de récepteurs: 1Receivers; Tension, alimentation min.: 3V; Tension, alimentati
Rs485 Differential Trans, 65Hvd11; Device Type:Line Driver/Receiver; Ic Interface Type:Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD11D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD11D .
  • SN65HVD11D ..