Texas Instruments SN65HVD11QDR

EAR99 65HVD11 Tape & Reel (TR) RS422RS485 interface driver 3.3V 15.5mA 72.603129mg 70ns
$ 1.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD11QDR.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Datasheet28 pages13 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages22 years ago

Arrow Electronics

Mouser

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-30.48%

CAD Models

Download Texas Instruments SN65HVD11QDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.96
$ 2.882
Stock
419,947
195,061
Authorized Distributors
2
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
-
RS-485
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
10 Mbps
10 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD11QDR.

Related Parts

Analog DevicesADM3485EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE)
Analog DevicesADM3485EARZ-REEL
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE)
Analog DevicesADM3485EAR-REEL7
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Texas InstrumentsSN75HVD11D
RS-485 TRANSCEIVER, 3.6V, SOIC-8; DEVICE; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsSN75HVD11DR
EAR99 75HVD11 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 15.5mA 72.603129mg 70ns
Texas InstrumentsSN75HVD11DG4
IC TRANSCEIVER HALF 1/1 8SOIC / 1/1 Transceiver Half RS422, RS485 8-SOIC

Descriptions

Descriptions of Texas Instruments SN65HVD11QDR provided by its distributors.

EAR99 65HVD11 Tape & Reel (TR) RS422RS485 interface driver 3.3V 15.5mA 72.603129mg 70ns
3.3V Differential Transceiver 8-SOIC -40 to 125
RS-485 Interface ICs 3.3V Differential Transceivers
Single Transmitter/Receiver, RS-485, 8-Pin SOIC, T/R
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
1/1 Transceiver Half RS422, RS485 8-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.