Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN75DP120RHHR

IC REDRIVER DISPLAYPORT 36VQFN "Buffer, ReDriver 4 Channel 2.7Gbps 36-VQFN (6x6)"
$ 2.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75DP120RHHR.

Texas Instruments

Datasheet27 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75DP120RHHR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.07
$ 3.531
Stock
344,213
119,997
Authorized Distributors
2
1
Number of Channels
1
1
Data Rate
-
-
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
-
Operating Supply Voltage
-
-
Case/Package
VQFN
VQFN
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
0 °C
0 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTS3L4892RHHR
3.3-V, 2:1 (SPDT), 8-channel gigachannel LAN switch with LED switch 36-VQFN -40 to 85
Texas InstrumentsSN75DP118RHHT
IC REDRIVER DISPLAYPORT 36VQFN "Buffer, ReDriver 1 Channel 2.7Gbps 36-VQFN (6x6)"
Texas InstrumentsSN75DP118RHHR
DisplayPort 1:1 repeater 36-VQFN 0 to 85
MicrochipATTINY48-MMU
8 Bit MCU, AVR ATtiny Family ATtiny48 Series Microcontrollers, AVR, 12 MHz, 4 KB, 28 Pins, QFN
MicrochipATTINY88-MMU
8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny88 Series Microcontrollers, AVR
MicrochipATTINY88-MMH
AVR series Microcontroller IC 8-Bit 12MHz 8KB (4K x 16) FLASH 28-VQFN

Descriptions

Descriptions of Texas Instruments SN75DP120RHHR provided by its distributors.

IC REDRIVER DISPLAYPORT 36VQFN "Buffer, ReDriver 4 Channel 2.7Gbps 36-VQFN (6x6)"
DisplayPort 1:1 dual-mode repeater 36-VQFN 0 to 85
Display Port Dual-Mode Repeater Interface
IC REDRIVER DISPLAYPORT 36VQFN
DISPLAYPORT 1:1 DUAL-MODE REPEAT
Nickel/Palladium/Gold (Ni/Pd/Au) 75DP120 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) signal buffer 1.8/3.33.3V 0.5mm 0C~85C 165mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.