Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN75DP118RHHT

IC REDRIVER DISPLAYPORT 36VQFN / Display Port Buffer Interface
$ 1.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75DP118RHHT.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75DP118RHHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.913
$ 1.44
Stock
284,072
620,292
Authorized Distributors
3
3
Number of Channels
1
1
Data Rate
-
2.7 Gbps
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
-
Operating Supply Voltage
-
-
Case/Package
VQFN
VQFN
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
0 °C
0 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTS3L4892RHHR
3.3-V, 2:1 (SPDT), 8-channel gigachannel LAN switch with LED switch 36-VQFN -40 to 85
Texas InstrumentsSN75DP120RHHR
DisplayPort 1:1 dual-mode repeater 36-VQFN 0 to 85
Texas InstrumentsTPS65279RHHT
4.5-V to 18-V Input, Dual 5-A Synchronous Step-Down Converter 36-VQFN -40 to 125
MicrochipATTINY48-MMU
8 Bit MCU, AVR ATtiny Family ATtiny48 Series Microcontrollers, AVR, 12 MHz, 4 KB, 28 Pins, QFN
MicrochipATTINY88-MMU
8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny88 Series Microcontrollers, AVR
MicrochipATTINY88-MMH
AVR series Microcontroller IC 8-Bit 12MHz 8KB (4K x 16) FLASH 28-VQFN

Descriptions

Descriptions of Texas Instruments SN75DP118RHHT provided by its distributors.

IC REDRIVER DISPLAYPORT 36VQFN / Display Port Buffer Interface
DisplayPort 1:1 repeater 36-VQFN 0 to 85
Display Port Repeater 36-Pin VQFN EP T/R
QFN-36-EP(6x6) Video Interface ICs ROHS
Nickel/Palladium/Gold (Ni/Pd/Au) 75DP118 Tape & Reel (TR) ACTIVE (Last Updated: 2days ago) signal splitter 5.5V 0.5mm 0C~85C 50mA
SPECIALTY CONSUMER CIRCUIT PQCC36
SN75DP118 DISPLAY PORT 1:1 REPEA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.