Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN75C189ADBRE4

Quadruple Low-Power Line Receiver 14-SSOP 0 to 70

$ 0.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75C189ADBRE4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages24 years ago

Mouser

CAD Models

Download Texas Instruments SN75C189ADBRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.621
$ 0.604
$ 0.604
Stock
192,143
465,267
465,267
Authorized Distributors
0
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
14
14
14
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
6 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsAM26C31IDBR
Quadruple differential line driver 16-SSOP -40 to 125
Texas InstrumentsAM26C31CDBR
Quadruple differential line driver 16-SSOP 0 to 70
Texas InstrumentsAM26C31CDBRG4
Quadruple differential line driver 16-SSOP 0 to 70
Texas InstrumentsAM26LS31CDBR
EAR99 AM26LS31 Tape & Reel (TR) RS422RS485 interface driver 5V 80mA 128.593437mg 20ns
Texas InstrumentsAM26LS31CDBRE4
EAR99 AM26LS31 Tape & Reel (TR) RS422RS485 interface transceiver 5V 80mA 128.593437mg 20ns
Texas InstrumentsSN75C188DBR
EAR99 75C188 Cut Tape (CT) RS232 interface driver 12V 0.00001A 121.789551mg 3500ns

Descriptions

Descriptions of Texas Instruments SN75C189ADBRE4 provided by its distributors.

Quadruple Low-Power Line Receiver 14-SSOP 0 to 70
RS-232 Interface ICs Quadruple Low-Power Line Receiver
IC RECEIVER 0/4 14SSOP / 0/4 Receiver RS232 14-SSOP
Quad Receiver RS-232 14-Pin SSOP T/R
QUALDRUPLE LOW POWER LINE DRIVER<AZ
RS232 Transceiver IC; Device Type:Line Receiver; No. of Drivers:4; Package/Case:14-SSOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.