What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN75C189ADBR

Quadruple Low-Power Line Receiver 14-SSOP 0 to 70
$ 0.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75C189ADBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet20 pages15 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages24 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-1.44%

CAD Models

Download Texas Instruments SN75C189ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.578
$ 0.176
$ 0.176
Stock
728,758
96,668
96,668
Authorized Distributors
3
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
14
-
-
Logic Function
Receiver
-
-
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
-
-
Data Rate
1 Mbps
1 Mbps
1 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsAM26C31IDBR
Quadruple differential line driver 16-SSOP -40 to 125
Texas InstrumentsAM26C31CDBR
Quadruple differential line driver 16-SSOP 0 to 70
Texas InstrumentsAM26C31CDBRG4
Quadruple differential line driver 16-SSOP 0 to 70
Texas InstrumentsSN75C188DBR
EAR99 75C188 Cut Tape (CT) RS232 interface driver 12V 0.00001A 121.789551mg 3500ns
Texas InstrumentsSN75C188DBRE4
ROHS3Compliant Driver Surface Mount Obsolete interface transceiver 0C~70C ±4.5V~15V
Texas InstrumentsAM26LS31CDBR
EAR99 AM26LS31 Tape & Reel (TR) RS422RS485 interface driver 5V 80mA 128.593437mg 20ns

Descriptions

Descriptions of Texas Instruments SN75C189ADBR provided by its distributors.

Quadruple Low-Power Line Receiver 14-SSOP 0 to 70
Quad Receiver RS-232 14-Pin SSOP T/R
RS232 Transceiver IC; Device Type:Line Receiver; No. of Drivers:4; Package/Case:14-SSOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.