Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AM26LS31CDBRE4

EAR99 AM26LS31 Tape & Reel (TR) RS422RS485 interface transceiver 5V 80mA 128.593437mg 20ns
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LS31CDBRE4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet23 pages12 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Datasheet20 pages18 years ago

CAD Models

Download Texas Instruments AM26LS31CDBRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.962
Stock
134,207
269,092
Authorized Distributors
0
3
Case/Package
SSOP
SSOP
Number of Pins
16
16
Logic Function
-
-
Interface
-
-
Number of Drivers
4
4
Number of Receivers
-
-
Data Rate
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsAM26C31IDBR
Quadruple differential line driver 16-SSOP -40 to 125
Texas InstrumentsAM26C31CDBR
Quadruple differential line driver 16-SSOP 0 to 70
Texas InstrumentsAM26C31CDBRG4
Quadruple differential line driver 16-SSOP 0 to 70

Descriptions

Descriptions of Texas Instruments AM26LS31CDBRE4 provided by its distributors.

EAR99 AM26LS31 Tape & Reel (TR) RS422RS485 interface transceiver 5V 80mA 128.593437mg 20ns
Quadruple differential line driver 16-SSOP 0 to 70
Quad Transmitter RS-422 16-Pin SSOP T/R
Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16
IC QUAD DIFF LINE RCVR 16-SSOP
RS422/RS485 Transceiver IC; Device Type:Differential Line Driver; No. of Drivers:4; Package/Case:16-SSOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.