Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN75C1154DWR

Quadruple Low-Power Drivers/Receivers 20-SOIC 0 to 70
$ 1.731
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75C1154DWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet16 pages12 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75C1154DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.731
$ 2.354
Stock
381,585
225,692
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Receiver
Receiver, Transceiver
Interface
-
-
Number of Drivers
4
4
Number of Receivers
4
4
Data Rate
95 kbps
95 kbps
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsMAX208CDWR
IC TRANSCEIVER FULL 4/4 24SOIC 4/4 Transceiver Full RS232 24-SOIC
Texas InstrumentsTRS208IDWR
IC TRANSCEIVER FULL 4/4 24SOIC 4/4 Transceiver Full RS232 24-SOIC
Texas InstrumentsMAX208IDWR
5-V quad channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN75C1154DWR provided by its distributors.

Quadruple Low-Power Drivers/Receivers 20-SOIC 0 to 70
IC TRANSCEIVER FULL 4/4 20SOIC 4/4 Transceiver Full RS232 20-SOIC
RS-232 Interface ICs Quadruple Low-Power Driver/Receiver
Quad Transmitter/Receiver RS-232 20-Pin SOIC T/R
QUAD RS232 TRANSCEIVER, WIDEBODY SOIC
RS232 Transceiver IC; Supply Voltage Min:5V; Supply Voltage Max:12V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:4; No. of Receivers:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 75C1154DWR