Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN75ALS180DG4

Differential Driver And eceiver Pair 14-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75ALS180DG4.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Arrow Electronics

CAD Models

Download Texas Instruments SN75ALS180DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.899
$ 1.899
Stock
70,010
293,592
293,592
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
25 Mbps
25 Mbps
25 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsSN65LBC180IDRG4Q1
Automotive Low-Power Differential Line Driver and Receiver Pair 14-SOIC -40 to 85
Texas InstrumentsSN65LBC180IDRQ1
Automotive Low-Power Differential Line Driver and Receiver Pair 14-SOIC -40 to 85
Texas InstrumentsSN65HVD53DR
High Output Full-duplex RS-485 Driver and Receiver with enables 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN75ALS180DG4 provided by its distributors.

Differential Driver And eceiver Pair 14-SOIC 0 to 70
RS-485 Interface ICs Differential Driver And Receiver Pair
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC Tube
IC,LINE TRANSCEIVER,ALS-TTL,2 DRIVER,2 RCVR,SOP,14PIN,PLASTIC
EAR99 Rail/Tube Nickel/Palladium/Gold (Ni/Pd/Au) Receiver Transceiver interface driver 5.25V 0.00002A 129.387224mg 19ns
IC DIFF LINE DRVR/RCVR 14-SOIC
DIFFERENTIAL DRIVER AND RECEIVER PAIRS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.