Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65ALS180DR

EAR99 65ALS180 Cut Tape (CT) RS422RS485 interface driver 5V 0.00002A 129.387224mg 25Mbps
$ 1.899
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65ALS180DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Factory Futures

Inventory History

3 month trend:
+105%

CAD Models

Download Texas Instruments SN65ALS180DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.899
$ 2.31
$ 2.31
Stock
464,627
501,522
501,522
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
25 Mbps
25 Mbps
25 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN65LBC180AD
Low-Power Differential Line Driver And eceiver Pair 14-SOIC -40 to 85
Texas InstrumentsSN75LBC180ADR
EAR99 75LBC180 Tape & Reel (TR) RS422RS485 interface transceiver 5V 15mA 122.413241mg 20ns
Texas InstrumentsSN75LBC180AD
Low-Power Differential Line Driver and eceiver Pair 14-SOIC 0 to 70
Analog DevicesADM489ARZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R
Analog DevicesADM489ARZ-REEL
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R
Analog DevicesADM3491ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable)

Descriptions

Descriptions of Texas Instruments SN65ALS180DR provided by its distributors.

EAR99 65ALS180 Cut Tape (CT) RS422RS485 interface driver 5V 0.00002A 129.387224mg 25Mbps
IC TRANSCEIVER FULL 1/1 14SOIC "1/1 Transceiver Full RS422, RS485 14-SOIC"
Differential Driver And Receiver Pair 14-SOIC -40 to 85
Single Transmitter/Receiver, RS-422/RS-485, 14-Pin SOIC, T/R
Ic,Line Transceiver,Als-Ttl,2 Driver,2 Rcvr,Sop,14Pin,Plastic
DIFFERENTIAL DRIVER AND RECEIVER PAIR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO14
RS-485 Interface ICs Diff and Rec Pair
OP Amp Dual Volt Fdbk R-R O/P 5.5V/11V 8-Pin uMAX
transceiver 1/1 SOP-14 RS-485/RS-422 ICs ROHS
IC DIFF DRVR/RCVR PAIR 14-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.