Texas Instruments SN65HVD53DR

High Output Full-duplex RS-485 Driver and Receiver with enables 14-SOIC -40 to 85
$ 2.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD53DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-15.35%

CAD Models

Download Texas Instruments SN65HVD53DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.114
$ 2.869
Stock
364,417
312,439
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
Receiver, Transceiver
Receiver
Interface
-
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
25 Mbps
25 Mbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD53DR.

Related Parts

Texas InstrumentsSN65HVD3086EDR
Low-Power RS-485 Full-Duplex Drivers/Receivers 14-SOIC -40 to 85
Texas InstrumentsSN65HVD3086ED
Low-Power RS-485 Full-Duplex Drivers/Receivers 14-SOIC -40 to 85
Texas InstrumentsSN65HVD54DR
High Output Full-duplex RS-485 Driver and Receiver with enables 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN65HVD53DR provided by its distributors.

High Output Full-duplex RS-485 Driver and Receiver with enables 14-SOIC -40 to 85
RS-422/RS-485 Interface IC Hi-Output Full-dplx Driver and Receiver
EAR99 65HVD53 Tape & Reel (TR) SIGNALING RATE 25MBPS interface driver 5V 2.7mA 130.010913mg 40ns
Single Transmitter/Receiver, RS-422/RS-485, 14-Pin SOIC, T/R
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14
1/1 Transceiver Full RS422, RS485 14-SOIC
HIGH OUTPUT FULL-DUPLEX RS-485 DRIVERS AND RECEIVERS
IC TRANSCEIVER FULL 1/1 14SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.