Texas Instruments SN75ALS1178NSR

SO-16-4.4mm Buffer/Driver/Transceiver ROHS
$ 5.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75ALS1178NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages18 years ago

Newark

SHENGYU ELECTRONICS

LCSC

DigiKey

Inventory History

3 month trend:
+4.76%

CAD Models

Download Texas Instruments SN75ALS1178NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.29
$ 5.15
Stock
471,576
123,482
Authorized Distributors
3
1
Case/Package
SOP
SOP
Number of Pins
16
-
Logic Function
Receiver, Transceiver
Receiver
Number of Elements
-
-
Number of Bits per Element
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Propagation Delay
-
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMAX232DW
Integrated Circuit Interface Transceiver; RS-232; CH:2; 120kbs; 5V; 0+70 deg.C; SMD; SO16
Texas InstrumentsMAX232IDW
Dual Transmitter/Receiver RS-232 16-Pin SOIC Tube / IC DUAL EIA-232 DRVR/RCVR 16SOIC
Texas InstrumentsMAX232IDWR
EAR99 MAX232 Cut Tape (CT) EXTERNAL CHARGE PUMP interface receiver 5V 10mA 420.395078mg 120Kbps
Analog DevicesADM202JRNZ
ADM202JRNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOIC
Analog DevicesMAX202ECWE+T
MAX202 Series 120 kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-16W
Analog DevicesADM232LARZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 2 Drivers/Receivers

Descriptions

Descriptions of Texas Instruments SN75ALS1178NSR provided by its distributors.

SO-16-4.4mm Buffer/Driver/Transceiver ROHS
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO16
DRIVERS/REC, 10MBPS, 4.75-5.25V, SOIC-16; Type de circuit: Émetteur-récepteur; Type d'interface CI: RS485; Nombre de drivers: 2Driver(s); Nombre de récepteurs: 2Receivers; Tension, alimentation min.: 4.75V; Tension, alimentat
DRIVERS/REC, 10MBPS, 4.75-5.25V, SOIC-16; Device Type:Transceiver; IC Interface Type:RS485; No. of Drivers:2Drivers; No. of Receivers:2Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:SOIC; No. of Pins:16Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 75ALS1178NSR
  • SN75ALS1178NSR .