Texas Instruments SN75ALS1178NS

Dual Differential Drivers And eceivers 16-SO 0 to 70
$ 5.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75ALS1178NS.

Texas Instruments

Technical Drawing2 pages18 years ago
Datasheet16 pages18 years ago

Inventory History

3 month trend:
-2.43%

CAD Models

Download Texas Instruments SN75ALS1178NS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.15
$ 5.29
Stock
123,482
480,980
Authorized Distributors
1
3
Case/Package
SOP
SOP
Number of Pins
-
16
Logic Function
Receiver
Receiver, Transceiver
Number of Elements
-
-
Number of Bits per Element
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Propagation Delay
-
-
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Related Parts

Texas InstrumentsSN75C1168NSR
EAR99 75C1168 Cut Tape (CT) RECEIVER 3-STATE OUTPUTS interface driver 5V 4mA 200.686274mg 10Mbps
Texas InstrumentsSN75C1167NSR
EAR99 75C1167 Cut Tape (CT) RECEIVER 3-STATE OUTPUTS interface receiver 5V 9mA 200.686274mg 10Mbps
Texas InstrumentsSN65C1168ENSR
Dual Differential Drivers and Receivers With +/-8-kV IEC ESD Protection 16-SOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN75ALS1178NS provided by its distributors.

Dual Differential Drivers And eceivers 16-SO 0 to 70
DUAL DIFFERENTIAL DRIVERS AND RECEIVERS | INTERFACE TX/RX/TXRX MISC
Dual Transmitter/Receiver RS-422/RS-485 16-Pin SOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.