Texas Instruments SN75976A2DLR

9-channel differential transceiver 56-SSOP
$ 24.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75976A2DLR.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages17 years ago

Mouser

Augswan

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments SN75976A2DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.805
$ 26.975
Stock
268,673
217,596
Authorized Distributors
4
4
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
Transceiver
Transceiver
Interface
-
RS-485
Number of Drivers
9
9
Number of Receivers
9
9
Data Rate
20 Mbps
20 Mbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75976A1DL
9-channel differential transceiver 56-SSOP
Texas InstrumentsSN75976A1DLR
3-STATE COMPLEMENTARY Half Duplex ROHS3Compliant Transceiver 0C~70C 5V 20Mbps 694.790113mg
Texas InstrumentsSN75976A1DLRG4
9-Channel Differential Transceiver 56-SSOP

Descriptions

Descriptions of Texas Instruments SN75976A2DLR provided by its distributors.

9-channel differential transceiver 56-SSOP
RS-485 Interface ICs 9-Channel Diff Transceiver
Nine Transmitter/Receiver RS-485 56-Pin SSOP T/R
IC TRANSCEIVER HALF 9/9 56SSOP
e4 SN75976 Tape & Reel (TR) COMMON I/O; ADDITIONAL COMMON ENABLE INPUT interface transceiver 5V 60mA 694.790113mg 20Mbps
IC TXRX RS422/RS485 9/9 56SSOP
RECTANGULAR PCB CONNECTORS (0.10

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.