Texas Instruments SN75469DE4

100-V, 7-ch darlington array with CMOS or PMOS compatibility 16-SOIC 0 to 70
$ 0.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75469DE4.

Farnell

Datasheet24 pages11 years ago
Datasheet18 pages15 years ago
Datasheet18 pages15 years ago
Datasheet18 pages17 years ago
Datasheet18 pages17 years ago

Texas Instruments

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
-12.35%

CAD Models

Download Texas Instruments SN75469DE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.762
$ 0.447
$ 0.447
Stock
46,060
777,918
777,918
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
7
7
7
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsULQ2003ATDRQ1
50-V, 7-ch automotive darlington transistor array 16-SOIC -40 to 105
Texas InstrumentsULN2004ADR
50V 7-channel Darlington transistor array with 15V input capability 16-SOIC -20 to 70
Texas InstrumentsULN2004AD
Transistor: NPN-Darlington; bipolar; 50V; 500mA; CH:7; 500mW; -20+85 deg.C; SMD; SO16

Descriptions

Descriptions of Texas Instruments SN75469DE4 provided by its distributors.

100-V, 7-ch darlington array with CMOS or PMOS compatibility 16-SOIC 0 to 70
TEXAS INSTRUMENTS SN75469DE4 Bipolar Transistor Array, Darlington, NPN, 100 V, 500 mA, SOIC
NPN; Configuration: COMPLEX; Surface Mount: YES; Maximum Collector Current (IC): .5 A; Terminal Finish: NICKEL PALLADIUM GOLD; Transistor Application: SWITCHING;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75469DE4 .