Texas Instruments SN75189NE4

Receiver, Quadruple Differential Line; PDIP; 5 V (nom.); 8.3 ma (max.); 1150 Mw

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75189NE4.

Newark

Datasheet22 pages12 years ago
Datasheet23 pages13 years ago

Texas Instruments

Mouser

CAD Models

Download Texas Instruments SN75189NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.633
$ 0.633
Stock
123,858
311,511
311,511
Authorized Distributors
0
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsSN75189AN
QUADRUPLE LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP14
Texas InstrumentsSN75189ANE4
Quadruple Line eceiver 14-PDIP 0 to 70
Texas InstrumentsMC1489N
Integrated Circuit Interface Line Receiver; RS-232; 1Mbps; 5V; 0+70 deg.C; THT; DIP14

Descriptions

Descriptions of Texas Instruments SN75189NE4 provided by its distributors.

RECEIVER, QUADRUPLE DIFFERENTIAL LINE; PDIP; 5 V (NOM.); 8.3 MA (MAX.); 1150 MW
Quadruple Line eceiver 14-PDIP 0 to 70
RS-232 Interface ICs Quadruple Line Receiver
IC, RS-232 LINE RECEIVER, 5.5V, DIP-14
Quad Receiver RS-232 14-Pin PDIP Tube
LINE RECEIVER, 4 FUNC, 4 RCVR, B

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.