Texas Instruments SN75185PW

Triple Transmitter Quint Receiver RS-232 20-Pin TSSOP Tube
$ 0.519

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75185PW.

Texas Instruments

Datasheet23 pages12 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

iiiC

Arrow Electronics

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75185PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.519
$ 0.516
$ 0.516
Stock
210,517
2,660,441
2,660,441
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
RS-232
RS-232
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
120 kbps
120 kbps
120 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

Texas InstrumentsGD75232PWR
Triple Transmitter Quint Receiver RS-232 20-Pin TSSOP T/R
Texas InstrumentsGD75232PWE4
TEXAS INSTRUMENTS GD75232PWE4 Line Receiver RS232, 3-drivers, 4.5V-15V Supply, TSSOP-20
Texas InstrumentsGD75232PW
Texas Instruments Line transceiver, TSSOPencapsulation, 20Pin
IC TXRX RS232 ESD TRUE 16TSSOP / Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R
SP3232EB Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-16
IC TXRX RS232 ESD 16TSSOP / Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments SN75185PW provided by its distributors.

Triple Transmitter Quint Receiver RS-232 20-Pin TSSOP Tube
RS-232 Interface ICs Multiple RS-232 Driver and Receiver
Multiple S-232 Drivers And eceivers 20-TSSOP 0 to 70
IC TRANSCEIVER 3/5 20TSSOP / 3/5 Transceiver RS232 20-TSSOP
IC RS-232 DRVR/RCVR MLTPL20TSSOP
EIA/TIA-232-F,RS-232,Single-Ended,V.28 4.5V,±7.5V ±15V,5.5V 120Kbps SOP SMD mount 1.05mm(height)
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20
IPLE RS-232 DRIVERS AND RECEIVERS<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.