Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments GD75232DWG4

Multiple S-232 Drivers And eceivers 20-SOIC 0 to 70
$ 0.943

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments GD75232DWG4.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing4 pages10 years ago
Datasheet22 pages12 years ago
Datasheet23 pages14 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments GD75232DWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.943
$ 0.553
$ 0.553
Stock
77,688
52,446,786
52,446,786
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

Texas InstrumentsGD65232DWR
IC TRANSCEIVER FULL 3/5 20SOIC 3/5 Transceiver Full RS232 20-SOIC
Texas InstrumentsGD65232DW
IC TRANSCEIVER FULL 3/5 20SOIC 3/5 Transceiver Full RS232 20-SOIC
Texas InstrumentsSN75185DW
Line Transmitter/Receiver 3TR 3 Transceiver 5 Receiver 20-Pin SOIC Tube
HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16W
MaxLinearSP232EEN-L/TR
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - NSOIC-16
MaxLinearSP202EEN-L/TR
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments GD75232DWG4 provided by its distributors.

Multiple S-232 Drivers And eceivers 20-SOIC 0 to 70
IC MULT RS-232 DRV/REC 20SOIC 3/5 Transceiver Full RS232 20-SOIC
RS-232 Interface ICs Multiple RS-232 Driver and Receiver
Triple Transmitter Quint Receiver RS-232 20-Pin SOIC Tube
MULTIPLE RS-232 DRIVERS AND RECEIVERS<AZ
TRIPLE LINE TRANSCEIVER PDSO20
RS232 Transceiver IC; Supply Current:30mA; Supply Voltage Min:5V; Supply Voltage Max:9V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.