Texas Instruments GD65232DBR

Triple Transmitter Quint Receiver RS-232 20-Pin SSOP T/R
$ 0.319

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments GD65232DBR.

Texas Instruments

Datasheet22 pages15 years ago

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments GD65232DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.319
$ 0.275
$ 0.275
Stock
123,354
2,003,024
2,003,024
Authorized Distributors
1
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
120 kbps
120 kbps
120 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
Full Duplex
Full Duplex
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

Texas InstrumentsGD75232DBR
IC RS-232 DRIVER/REC 20-SSOP / Triple Transmitter Quint Receiver RS-232 20-Pin SSOP T/R
Texas InstrumentsSN75185DBR
Multiple RS-232 Drivers And Receivers 20-SSOP 0 to 70
Texas InstrumentsSN75185DB
Multiple S-232 Drivers And eceivers 20-SSOP 0 to 70

Descriptions

Descriptions of Texas Instruments GD65232DBR provided by its distributors.

Triple Transmitter Quint Receiver RS-232 20-Pin SSOP T/R
Multiple RS-232 Drivers and Receivers 20-SSOP -40 to 85
RS-232 Interface ICs Multiple RS-232 Driver and Receiver
RS232 Transceiver IC; Supply Current:38mA; Supply Voltage Min:5V; Supply Voltage Max:9V; Package/Case:20-SSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Drivers:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.