Texas Instruments SN75179AP

Single Transmitter/Receiver RS-422/RS-423 8-Pin PDIP Tube
$ 0.928

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75179AP.

Texas Instruments

Datasheet10 pages16 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75179AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.928
$ 2.769
$ 2.769
Stock
201,265
185,439
185,439
Authorized Distributors
2
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
-
1
1
Number of Receivers
-
1
1
Data Rate
-
10 Mbps
10 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
Full Duplex
Full Duplex
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Related Parts

Texas InstrumentsDS96176CN
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Rail
Texas InstrumentsSN65176BP
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube
Texas InstrumentsDS8921N/NOPB
Differential Line Drivers and eceiver Pair 8-PDIP 0 to 70
Texas InstrumentsDS485N/NOPB
Low-Power S-485/ S-422 Multipoint Transceiver 8-PDIP 0 to 70
Texas InstrumentsDS75176BN/NOPB
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube
Texas InstrumentsDS96176CN/NOPB
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments SN75179AP provided by its distributors.

Single Transmitter/Receiver RS-422/RS-423 8-Pin PDIP Tube
Differential Driver And eceiver Pair 8-PDIP 0 to 70
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDIP8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.