Texas Instruments SN75158DR

TOTEM-POLE COMPLEMENTARY ROHS3Compliant STANDARD interface transceiver 0C~70C 5V 72.603129mg 50mA
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75158DR.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

HQonline

iiiC

Arrow Electronics

Inventory History

3 month trend:
+15.42%

CAD Models

Download Texas Instruments SN75158DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.97
$ 2.641
$ 2.641
Stock
289,587
202,537
202,537
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUA9638CD
Dual High-Speed Differential Line Driver 8-SOIC 0 to 70
Texas InstrumentsUA9637ACD
EAR99 UA9637 Tube RS422RS423 interface receiver 5V 50mA 72.603129mg 10Mbps
Texas InstrumentsUA9637ACDR
EAR99 UA9637 Cut Tape (CT) RS422RS423 interface driver 5V 50mA 72.603129mg 10Mbps

Descriptions

Descriptions of Texas Instruments SN75158DR provided by its distributors.

TOTEM-POLE COMPLEMENTARY ROHS3Compliant STANDARD interface transceiver 0C~70C 5V 72.603129mg 50mA
Dual Differential Line Driver 8-SOIC 0 to 70
RS-422 Interface ICs Dual Differential Line Driver
IC DRIVER 2/0 8SOIC "2/0 Driver RS422, RS485 8-SOIC"
Dual Transmitter RS-422, 8-Pin SOIC, T/R
IC DUAL DIFF LINE DRIVER 8-SOIC
DUAL DIFFERENTIAL LINE DRIVERS
RS422/RS485 Transceiver IC; Device Type:Differential Line Driver; No. of Drivers:2; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.