Texas Instruments SN75158D

EAR99 SN75158 Tube RS422RS485 interface receiver 5V 50mA 72.603129mg 5V
$ 2.641
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75158D.

Newark

Datasheet17 pages12 years ago
Datasheet17 pages14 years ago

Texas Instruments

Farnell

DigiKey

Verical

Inventory History

3 month trend:
-47.18%

CAD Models

Download Texas Instruments SN75158D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.641
$ 1.97
$ 1.97
Stock
202,537
289,587
289,587
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUA9638CD
Dual High-Speed Differential Line Driver 8-SOIC 0 to 70
Texas InstrumentsUA9637ACD
EAR99 UA9637 Tube RS422RS423 interface receiver 5V 50mA 72.603129mg 10Mbps
Texas InstrumentsUA9637ACDR
EAR99 UA9637 Cut Tape (CT) RS422RS423 interface driver 5V 50mA 72.603129mg 10Mbps

Descriptions

Descriptions of Texas Instruments SN75158D provided by its distributors.

EAR99 SN75158 Tube RS422RS485 interface receiver 5V 50mA 72.603129mg 5V
DIFFERENTIAL LINE DRIVER/RECEIVER; Device Type:Differential; IC Interface Type:RS422; No. of Drivers:2Drivers; Supply Voltage Min:4.75V;
RS-422 LINE DRIVER, 5.25V, SOIC-8; IC Type:RS422 Transmitter; No. of Receivers:-; No. of Transmitters:2; Communication Mode:-; Data Rate Max:10Mbps; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; IC Case / Package:SOIC RoHS Compliant: Yes
DIFFERENTIAL LINE DRIVER/RECEIVER; Device Type: Differential; IC Interface Type: RS422; No. of Drivers: 2Drivers; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Driver Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; IC Generic Number: SN75158; SVHC: No SVHC (27-Jun-2018); Base Number: 75158; Line, Bus Drive, Receive, Transceiver Type: Line Driver; Operating Temperature Range: 0°C to +70°C; Output Current Max: 40mA; Supply Current: 37mA; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75158D .
  • SN75158D.