Texas Instruments SN75155PE4

Transceiver; Line; 25 V(max.); 15 V (max.); 1000 Mw; PDIP; 0 Degc; 70 Degc

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75155PE4.

Texas Instruments

Datasheet16 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago

Mouser

iiiC

CAD Models

Download Texas Instruments SN75155PE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.97
Stock
47,241
409,222
Authorized Distributors
0
4
Case/Package
PDIP
PDIP
Number of Pins
8
8
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
120 kbps
120 kbps
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
15 V

Related Parts

Texas InstrumentsSN75155P
TRANSCEIVER; LINE; 25 V(MAX.); 15 V (MAX.); 1000 MW; PDIP; 0 DEGC; 70 DEGC
Texas InstrumentsSN75179BP
Differential Driver And eceiver Pair 8-PDIP 0 to 70
Texas InstrumentsSN75179BPE4
TRANSCEIVER; DIFFERENTIAL; 7 V; 6 V (MAX.); -0.8 MA (MAX.); PDIP; 0 DEGC

Descriptions

Descriptions of Texas Instruments SN75155PE4 provided by its distributors.

TRANSCEIVER; LINE; 25 V(MAX.); 15 V (MAX.); 1000 MW; PDIP; 0 DEGC; 70 DEGC
Line Driver And eceiver 8-PDIP 0 to 70
Single Transmitter/Receiver RS-232 8-Pin PDIP Tube
RS-232 Interface ICs Line Driver And Receiver
LINE DRIVER & RECEIVER/LINEAR, INTERFACE<AZ
LINE TRANSCEIVER, 1 FUNC, 1 DRIV
RS232 Transceiver IC; No. of Drivers:1; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Package/Case:8-PDIP; No. of Receivers:1; Supply Current:14mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.