Texas Instruments SN75138DR

Single-Ended 4.75V 5.25V SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
$ 1.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75138DR.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75138DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.687
$ 2.163
Stock
163,328
181,613
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Transceiver
Transceiver
Interface
-
-
Number of Drivers
4
4
Number of Receivers
4
4
Data Rate
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAM26S10CD
Quadruple bus transceiver 16-SOIC 0 to 70
Texas InstrumentsAM26S10CDR
EAR99 AM26S10 Tape & Reel (TR) COMMON I/O interface receiver 5V 80mA 141.690917mg 18ns
Texas InstrumentsAM26S10CDG4
Quadruple Bus Transceiver 16-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN75138DR provided by its distributors.

Single-Ended 4.75V 5.25V SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
OPEN-COLLECTOR INVERTED ROHS3Compliant STANDARD interface transceiver 0C~70C 5V 24ns 141.690917mg
Quadruple Bus Transceiver 16-SOIC 0 to 70
Line Circuit Interface ICs Quad Bus Transceiver
Quad Transmitter/Receiver 16-Pin SOIC T/R
IC QUAD BUS TRANSCEIVER 16-SOIC
IC TRANSCEIVER HALF 4/4 16SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.