Texas Instruments AM26S10CDR

EAR99 AM26S10 Tape & Reel (TR) COMMON I/O interface receiver 5V 80mA 141.690917mg 18ns
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26S10CDR.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments AM26S10CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.361
Stock
229,893
411,153
Authorized Distributors
0
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Transceiver
Transceiver
Interface
-
-
Number of Drivers
4
4
Number of Receivers
4
4
Data Rate
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL145406DW
EAR99 TL145406 Tube RS232 interface transceiver 15V 20mA 420.395078mg 425ns
Texas InstrumentsSN75C1154DW
EAR99 75C1154 Tube RS232 interface driver 5V 250muA 537.308512mg 3500ns
Texas InstrumentsSN75185DW
EAR99 SN75185 Tube RS232 interface driver 5V 30mA 500.709277mg 120kbps

Descriptions

Descriptions of Texas Instruments AM26S10CDR provided by its distributors.

EAR99 AM26S10 Tape & Reel (TR) COMMON I/O interface receiver 5V 80mA 141.690917mg 18ns
Quadruple bus transceiver 16-SOIC 0 to 70
Quad Transmitter/Receiver 16-Pin SOIC T/R
IC TRANSCEIVER FULL 4/4 16SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.