Texas Instruments AM26S10CDG4

Quadruple Bus Transceiver 16-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26S10CDG4.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

CAD Models

Download Texas Instruments AM26S10CDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.361
Stock
135,413
421,827
Authorized Distributors
0
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Transceiver
Transceiver
Interface
-
-
Number of Drivers
4
4
Number of Receivers
4
4
Data Rate
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsSN75138D
EAR99 SN75138 Tube COMMON I/O interface transceiver 5V -400muA 141.690917mg 24ns
Texas InstrumentsSN75138DR
Single-Ended 4.75V 5.25V SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
Texas InstrumentsSN75138DG4
Quadruple Bus Transceiver 16-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments AM26S10CDG4 provided by its distributors.

Quadruple Bus Transceiver 16-SOIC 0 to 70
Quad Transmitter/Receiver 16-Pin SOIC Tube
Line Transceiver 4TR 4TX 4RX 16-Pin SOIC
RS APAC
Line Circuit Interface ICs Quad Bus
IC TRANSCEIVER FULL 4/4 16SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.