Texas Instruments SN75138D

EAR99 SN75138 Tube COMMON I/O interface transceiver 5V -400muA 141.690917mg 24ns
$ 2.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75138D.

TME

Datasheet24 pages11 years ago

Texas Instruments

Arrow Electronics

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75138D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.163
$ 1.687
Stock
183,121
176,461
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Transceiver
Transceiver
Interface
-
-
Number of Drivers
4
4
Number of Receivers
4
4
Data Rate
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAM26S10CD
Quadruple bus transceiver 16-SOIC 0 to 70
Texas InstrumentsAM26S10CDR
EAR99 AM26S10 Tape & Reel (TR) COMMON I/O interface receiver 5V 80mA 141.690917mg 18ns
Texas InstrumentsSN75138DR
Single-Ended 4.75V 5.25V SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm

Descriptions

Descriptions of Texas Instruments SN75138D provided by its distributors.

EAR99 SN75138 Tube COMMON I/O interface transceiver 5V -400muA 141.690917mg 24ns
Quadruple Bus Transceiver 16-SOIC 0 to 70
Line Circuit Interface ICs Quad Bus Transceiver
Quad Transmitter/Receiver 16-Pin SOIC Tube
IC TRANSCEIVER HALF 4/4 16SOIC
IC QUADRUPLE BUS TRANS 16-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.