Texas Instruments SN75107AD

Dual Line Receiver/linear, Interface; Msl: Msl 1 - Illimité; Svhc: No Svhc (15-JAN-2019)
$ 2.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75107AD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages14 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet30 pages18 years ago

element14 APAC

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75107AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.546
$ 0.586
$ 0.586
Stock
251,933
377,325
377,325
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
2
2
2
Data Rate
-
-
-
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsSN75107BD
EAR99 SN75107 Tube ADDITIONAL COMMON STROBE INPUT interface driver 5V 30mA 129.387224mg 0C~70C
Texas InstrumentsSN75108AD
EAR99 SN75108 Tube ADDITIONAL COMMON STROBE INPUT interface transceiver 5V 30mA 129.387224mg 0C~70C
Texas InstrumentsSN75182DR
Differential 4.5V 5.5V SOIC-14 SMD mount,glue mount 1.5mm(height)
Analog DevicesADM202JRNZ
ADM202JRNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOIC
Analog DevicesADM202EARNZ-REEL
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R
Analog DevicesADM202EARNZ
Dual Transmitter/Receiver, RS-232, 16-Pin, SOIC N, Tube

Descriptions

Descriptions of Texas Instruments SN75107AD provided by its distributors.

DUAL LINE RECEIVER/LINEAR, INTERFACE; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
EAR99 SN75107 Tube ADDITIONAL COMMON STROBE INPUT interface driver 5V 30mA 129.387224mg 0C~70C
Dual Line eceiver 14-SOIC 0 to 70
Differential -4.75V ±5.25V SOIC-14 SMD mount
DUAL LINE RECEIVER/LINEAR, INTERFACE<AZ
Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDSO14
Dual Receiver 14-Pin SOIC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.