Texas Instruments SN75107ANE4

Receiver, Dual Differential Line; PDIP; V; 30 Mua (typ.); -16 ma (max.)
$ 2.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75107ANE4.

Texas Instruments

Datasheet31 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages22 years ago

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75107ANE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.125
$ 1.004
$ 1.004
Stock
124,216
879,400
879,400
Authorized Distributors
3
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
2
2
2
Data Rate
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Texas InstrumentsSN75107BN
EAR99 SN75107 Tube ADDITIONAL COMMON STROBE INPUT interface receiver 5V 30mA 927.99329mg 0C~70C
Texas InstrumentsSN75115N
RECEIVER, DUAL DIFFERENTIAL LINE; PDIP; 5 V (NOM.); -0.5 MA (TYP.); 1150 MW
Texas InstrumentsSN75115NE4
RECEIVER, DUAL DIFFERENTIAL LINE; PDIP; 5 V (NOM.); -0.5 MA (TYP.); 1150 MW
Analog DevicesADM202JNZ
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver
Analog DevicesADM232LAN
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube
RenesasHIN232CPZ
PLUS 5V Powered RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16

Descriptions

Descriptions of Texas Instruments SN75107ANE4 provided by its distributors.

RECEIVER, DUAL DIFFERENTIAL LINE; PDIP; V; 30 MUA (TYP.); -16 MA (MAX.)
Dual Line eceiver 14-PDIP 0 to 70
Line Circuit Interface ICs DUAL LINE RECEIVER
DUAL LINE RECEIVER/LINEAR, INTERFACE<AZ
Dual Receiver 14-Pin PDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.